BD433S5FP-CE2

ROHM Semiconductor
755-BD433S5FP-CE2
BD433S5FP-CE2

Mfr.:

Description:
LDO Voltage Regulators Automotive 500mA 3.3V, Fixed Output LDO Regulators

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.000

Stock:
2.000 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,03 € 1,03 €
0,747 € 7,47 €
0,677 € 16,93 €
0,598 € 59,80 €
0,561 € 140,25 €
0,538 € 269,00 €
0,519 € 519,00 €
Full Reel (Order in multiples of 2000)
0,499 € 998,00 €
0,476 € 1.904,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-252-3
3.3 V
500 mA
1 Output
Positive
38 uA
4 V
42 V
60 dB
Fixed
- 40 C
+ 150 C
250 mV
Reel
Cut Tape
Brand: ROHM Semiconductor
Dropout Voltage - Max: 750 mV
Line Regulation: 10 mV
Load Regulation: 10 mV
Operating Supply Current: 38 uA
Product: Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: LDO Regulator
Voltage Regulation Accuracy: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BD4x Automotive/Industrial LDO Voltage Regulators

ROHM Semiconductor BD4x Automotive/Industrial LDO Voltage Regulators are low quiescent regulators featuring 45V absolute maximum voltage. These regulators offer an output voltage accuracy of ±2% (3.3V or 5.0V typ.). The BD4x regulators from ROHM Semiconductor are ideal for applications requiring a direct connection to the battery and low current consumption.

Automotive LDO Regulators & Voltage Trackers

ROHM Automotive LDO Regulators and Voltage Trackers are AEC-Q100 qualified and include general-purpose 3-terminal models featuring low-power consumption, high-current capability, and high-voltage resistance. These ROHM LDO regulators and voltage trackers also feature low quiescent current, space-saving, high-efficiency, buck-boost automatic switching control, and low-voltage operation solutions. The automotive LDO regulators and voltage trackers operate at various supply voltage ranges, and the maximum output current varies between 0.07A to 1.5A. These LDO regulators offer different part types LDO, LDO with voltage tracker, LDO regulators with watchdog timer, and voltage trackers only. The automotive LDO regulators and voltage trackers are ideally used in cellular phones, automotive applications, home electric appliances, consumer equipment, and industrial appliances.

Low Quiescent Current Solutions

ROHM Low Quiescent Current Solutions increase the demand for smaller components that provide greater design flexibility and the necessary space for integrating features. These regulators achieve lower power consumption to prolong battery life. The low-quiescent-current regulators offer a maximum rated voltage of 50V, an output current ranging from 200mA to 500mA, and a Quiescent current as low as 6μA. These low-current-consuming products are ideal for compact battery-driven devices in applications like smartphones, IoT, wearables, and portable equipment.

BD4xS5-C Fixed Output LDO Regulators

ROHM Semiconductor BD4xS5-C Fixed Output Low Dropout (LDO) Regulators are engineered for high-reliability applications in automotive and industrial systems. These regulators offer fixed output voltages ranging from 1.8V to 5.0V, with a wide input voltage range up to 45V, making the regulators suitable for use in environments with fluctuating or high-voltage power sources. Designed to meet AEC-Q100 automotive standards, the ROHM Semiconductor BD4xS5-C series is ideal for powering Electronic Control Units (ECUs), Advanced Driver Assistance Systems (ADAS), infotainment systems, and industrial control units. Key features include a low dropout voltage, low quiescent current, and built-in protection functions such as overcurrent protection (OCP), thermal shutdown (TSD), and output discharge. Housed in compact packages, these regulators support space-constrained designs while ensuring stable and efficient power delivery to microcontrollers, sensors, and communication modules.

Automotive Solutions

ROHM Automotive Solutions contribute to the continuing evolution of the automotive sector through a stable, long-term supply of high-quality products. An expansive lineup supports the transition towards increased electrification and connectivity. ROHM can provide optimized solutions to suit various customer needs by focusing on safety, comfort, and the environment.