BD433M5WFP2-CZE2

ROHM Semiconductor
755-BD433M5WFP2-CZE2
BD433M5WFP2-CZE2

Mfr.:

Description:
LDO Voltage Regulators 500mA 3.3Vout LDO Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
500
Expected 11/10/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,49 € 2,49 €
1,87 € 18,70 €
1,71 € 42,75 €
1,54 € 154,00 €
1,45 € 362,50 €
Full Reel (Order in multiples of 500)
1,38 € 690,00 €
1,34 € 1.340,00 €
1,32 € 3.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
3.3 V
500 mA
1 Output
Positive
40 uA
3 V
42 V
60 dB
Fixed
- 40 C
+ 150 C
250 mV
AEC-Q100
BD433M5WFP2-CZ
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Dropout Voltage - Max: 750 mV
Line Regulation: 10 mV
Load Regulation: 10 mV
Moisture Sensitive: Yes
Operating Supply Current: 38 uA
Product: Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: LDO Regulator
Voltage Regulation Accuracy: 2 %
Part # Aliases: BD433M5WFP2-C
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Solutions

ROHM Automotive Solutions contribute to the continuing evolution of the automotive sector through a stable, long-term supply of high-quality products. An expansive lineup supports the transition towards increased electrification and connectivity. ROHM can provide optimized solutions to suit various customer needs by focusing on safety, comfort, and the environment.

BD4x Automotive/Industrial LDO Voltage Regulators

ROHM Semiconductor BD4x Automotive/Industrial LDO Voltage Regulators are low quiescent regulators featuring 45V absolute maximum voltage. These regulators offer an output voltage accuracy of ±2% (3.3V or 5.0V typ.). The BD4x regulators from ROHM Semiconductor are ideal for applications requiring a direct connection to the battery and low current consumption.

Ultralow Quiescent Current LDO Regulators

ROHM Semiconductor Ultralow Quiescent Current LDO Regulators are low quiescent regulators featuring 45V or 50V absolute maximum voltage, and output voltage accuracy of ±2%. They have a 200mA or 500mA output current and 6μA, 38µA or 40μA (Typ.) current consumption. These regulators from ROHM are therefore ideal for applications requiring a direct connection to the battery and a low current consumption. Ceramic capacitors can be used for compensation of the output capacitor phase.