BD433M5FP2-CZE2

ROHM Semiconductor
755-BD433M5FP2-CZE2
BD433M5FP2-CZE2

Mfr.:

Description:
LDO Voltage Regulators 500mA 3.3-V LDO Reg OCP, TSP 38uA Typ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
909
Expected 4/13/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,37 € 2,37 €
1,77 € 17,70 €
1,62 € 40,50 €
1,45 € 145,00 €
1,38 € 345,00 €
Full Reel (Order in multiples of 500)
1,31 € 655,00 €
1,26 € 1.260,00 €
1,22 € 3.050,00 €
1,21 € 6.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

ROHM Semiconductor SMLD12BN1WT86
ROHM Semiconductor
Single Colour LEDs Blue 470nm; 40mcd 0603; 66mW

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-3
3.3 V
500 mA
1 Output
Positive
38 uA
4.6 V
42 V
60 dB
Fixed
- 40 C
+ 150 C
250 mV
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dropout Voltage - Max: 750 mV
Line Regulation: 10 mV
Load Regulation: 10 mV
Moisture Sensitive: Yes
Operating Supply Current: 38 uA
Product: Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: LDO Regulator
Voltage Regulation Accuracy: 2 %
Part # Aliases: BD433M5FP2-C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Automotive Power Solutions

ROHM Semiconductor Automotive Power Solutions offer a broad portfolio of products and solutions for automotive systems, from the infotainment center and instrument cluster to powertrain and body ECUs. Also, as the demand for next-generation vehicles that embody these principles increases and automatic driving and smart cities will soon be realized, high-performance ICs and high power devices are becoming indispensable. ROHM contributes to the evolution and advancement of the automotive sector and next-generation cars by taking a quality-first approach to product manufacturing while ensuring long-term, stable supply.

Automotive Solutions

ROHM Automotive Solutions contribute to the continuing evolution of the automotive sector through a stable, long-term supply of high-quality products. An expansive lineup supports the transition towards increased electrification and connectivity. ROHM can provide optimized solutions to suit various customer needs by focusing on safety, comfort, and the environment.

Low Quiescent Current Solutions

ROHM Low Quiescent Current Solutions increase the demand for smaller components that provide greater design flexibility and the necessary space for integrating features. These regulators achieve lower power consumption to prolong battery life. The low-quiescent-current regulators offer a maximum rated voltage of 50V, an output current ranging from 200mA to 500mA, and a Quiescent current as low as 6μA. These low-current-consuming products are ideal for compact battery-driven devices in applications like smartphones, IoT, wearables, and portable equipment.

LDO Voltage Regulators

ROHM Semiconductor LDO Voltage Regulators are standard fixed output LDO regulators with low-saturation regulators available for outputs up to 2A/1A. They have a wide output voltage range and package lineup with or without shutdown switches. ROHM LDO Voltage Regulators feature a built-in overcurrent protection circuit that prevents IC destruction due to output short circuits, a thermal shut-down circuit that protects the ICs from damage due to overloading, and an overvoltage protection circuit that protects from surges generated in the power supply line. ROHM Semiconductor LDO Voltage Regulators are used in DSP power supplies for DVD and CD players, FPDs, TVs, personal computers, and other consumer devices.

Automotive LDO Regulators & Voltage Trackers

ROHM Automotive LDO Regulators and Voltage Trackers are AEC-Q100 qualified and include general-purpose 3-terminal models featuring low-power consumption, high-current capability, and high-voltage resistance. These ROHM LDO regulators and voltage trackers also feature low quiescent current, space-saving, high-efficiency, buck-boost automatic switching control, and low-voltage operation solutions. The automotive LDO regulators and voltage trackers operate at various supply voltage ranges, and the maximum output current varies between 0.07A to 1.5A. These LDO regulators offer different part types LDO, LDO with voltage tracker, LDO regulators with watchdog timer, and voltage trackers only. The automotive LDO regulators and voltage trackers are ideally used in cellular phones, automotive applications, home electric appliances, consumer equipment, and industrial appliances.

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.