BD30HC5WEFJ-E2

ROHM Semiconductor
755-BD30HC5WEFJ-E2
BD30HC5WEFJ-E2

Mfr.:

Description:
LDO Voltage Controllers LDO Reg Pos 3.0V 1.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.398

Stock:
2.398 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,611 € 0,61 €
0,431 € 4,31 €
0,379 € 9,48 €
0,339 € 33,90 €
0,316 € 79,00 €
0,302 € 151,00 €
0,279 € 279,00 €
Full Reel (Order in multiples of 2500)
0,271 € 677,50 €
0,267 € 2.002,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: LDO Voltage Controllers
RoHS:  
4.5 V
8 V
3 V
1.5 A
1.5 %
Fixed
1 Output
600 uA
- 25 C
+ 85 C
SMD/SMT
HTSOP-J8
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Pd - Power Dissipation: 2.11 W
Product: Linear LDO Regulators
Product Type: LDO Voltage Controllers
Series: BD30HC5WEFJ
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: High-Accuracy LDO Regulator
Part # Aliases: BD30HC5WEFJ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

LDO Voltage Regulators

ROHM Semiconductor LDO Voltage Regulators are standard fixed output LDO regulators with low-saturation regulators available for outputs up to 2A/1A. They have a wide output voltage range and package lineup with or without shutdown switches. ROHM LDO Voltage Regulators feature a built-in overcurrent protection circuit that prevents IC destruction due to output short circuits, a thermal shut-down circuit that protects the ICs from damage due to overloading, and an overvoltage protection circuit that protects from surges generated in the power supply line. ROHM Semiconductor LDO Voltage Regulators are used in DSP power supplies for DVD and CD players, FPDs, TVs, personal computers, and other consumer devices.