BD2247G-GTR

ROHM Semiconductor
755-BD2247G-GTR
BD2247G-GTR

Mfr.:

Description:
Power Switch ICs - Power Distribution Pwr Switch Hi Side 0.35A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.944

Stock:
2.944 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2944 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,01 € 1,01 €
0,734 € 7,34 €
0,664 € 16,60 €
0,587 € 58,70 €
0,55 € 137,50 €
0,528 € 264,00 €
0,488 € 488,00 €
Full Reel (Order in multiples of 3000)
0,476 € 1.428,00 €
0,465 € 2.790,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side Switch
1 Output
650 mA
155 mOhms
10 ms
40 us
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SSOP-5
BD2247G
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Pd - Power Dissipation: 670 mW
Product: USB Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Part # Aliases: BD2247G
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

Power Management Switch ICs

ROHM Power Management Switch ICs integrate a low ON-resistance MOSFET and multiple protection circuits on a single chip. The switch ICs offer low loss, high efficiency, and a stable and reliable operation. The Power Management Switch IC family includes 1-channel high side, 2-channel high side, load, and controller ICs for high-side NMOSFETs. The devices are ideal for power management in USB memory sticks, PC expansion modules, and other digital devices.

Industrial Product Solutions

ROHM Industrial Product Solutions supply a quality lineup of products from passive devices and discrete to ICs and modules, providing total solutions at the system level. The ROHM Industrial Product Solutions have achieved high quality, technological capability, and a stable supply of products (over ten years), creating innovative solutions in a highly integrated production system. These products meet the rapidly evolving needs of the industrial equipment market. ROHM continues to leverage its strengths providing optimized solutions tailored to customer sets.