BD18IC0WHFV-GTR

ROHM Semiconductor
755-BD18IC0WHFV-GTR
BD18IC0WHFV-GTR

Mfr.:

Description:
LDO Voltage Controllers LDO Reg Pos 1.8V 1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.242

Stock:
4.242 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,499 € 0,50 €
0,348 € 3,48 €
0,312 € 7,80 €
0,272 € 27,20 €
0,253 € 63,25 €
0,241 € 120,50 €
0,231 € 231,00 €
Full Reel (Order in multiples of 3000)
0,212 € 636,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: LDO Voltage Controllers
RoHS:  
2.4 V
5.5 V
1.8 V
1 A
1.5 %
Fixed
1 Output
250 uA
- 25 C
+ 85 C
SMD/SMT
HVSOF-6
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Pd - Power Dissipation: 1.7 W
Product: Linear LDO Regulators
Product Type: LDO Voltage Controllers
Series: BD18IC0WHFV
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: High-Accuracy LDO Regulator
Part # Aliases: BD18IC0WHFV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LDO Voltage Regulators

ROHM Semiconductor LDO Voltage Regulators are standard fixed output LDO regulators with low-saturation regulators available for outputs up to 2A/1A. They have a wide output voltage range and package lineup with or without shutdown switches. ROHM LDO Voltage Regulators feature a built-in overcurrent protection circuit that prevents IC destruction due to output short circuits, a thermal shut-down circuit that protects the ICs from damage due to overloading, and an overvoltage protection circuit that protects from surges generated in the power supply line. ROHM Semiconductor LDO Voltage Regulators are used in DSP power supplies for DVD and CD players, FPDs, TVs, personal computers, and other consumer devices.