BD18398RUV-ME2

ROHM Semiconductor
755-BD18398RUV-ME2
BD18398RUV-ME2

Mfr.:

Description:
LED Lighting Driver ICs 3CH LED DRIVER WITH SPI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.561

Stock:
9.561 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9561 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,71 € 3,71 €
2,81 € 28,10 €
2,59 € 64,75 €
2,34 € 234,00 €
2,23 € 557,50 €
2,15 € 1.075,00 €
2,10 € 2.100,00 €
Full Reel (Order in multiples of 2000)
2,03 € 4.060,00 €
2,00 € 8.000,00 €

Similar Product

ROHM Semiconductor SML-D12D1WT86
ROHM Semiconductor
Single Colour LEDs Orange 605nm 100mcd Vf 2.2V Pd 54mW

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: LED Lighting Driver ICs
RoHS:  
3 Output
Buck
4.8 A
HTSSOP-C-48
45 V
5 V
200 kHz to 2.25 MHz
2 V to 60 V
- 40 C
+ 150 C
Average LED Current Regulation
Reel
Cut Tape
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage: 5 V to 45 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Product: Current LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2000
Subcategory: Driver ICs
Part # Aliases: BD18398RUV-M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Automotive LED Drivers

ROHM Semiconductor Automotive LED Drivers are AEC-Q100 qualified automotive-grade ICs. These are available as a broad lineup of step-up (Boost), Buck-Boost (DC/AC), and constant-current/serial-in parallel-out LED driver variants optimized for the requirements of the designers. The automotive LED drivers operate from -40°C up to 125°C temperature range. The applications include automotive LED exterior lighting (rear lamp, turn Lamp, DRL/position lamp, and fog lamp), LED interior lighting, camera flashes, instrument backlighting, and LED status indicators.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.