BCW61CT116

755-BCW61CT116
BCW61CT116

Mfr.:

Description:
Bipolar Transistors - BJT PNP 32V 200MA

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Product

ROHM Semiconductor BC847CT116
ROHM Semiconductor
Bipolar Transistors - BJT NPN 45V 1MA

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-23-3
PNP
Single
200 mA
32 V
32 V
200 mW
180 MHz
+ 150 C
BCW61
Reel
Brand: ROHM Semiconductor
Continuous Collector Current: 200 mA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
DC Collector/Base Gain hFE Min: 250
DC Current Gain hFE Max: 460
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210075
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99