BAS40-04HMFHT116

755-BAS40-04HMFHT116
BAS40-04HMFHT116

Mfr.:

Description:
Schottky Diodes & Rectifiers 40V Vr 0.12A Io SBD SOT-23 0.04A

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Product

ROHM Semiconductor BAS40-04HYFHT116
ROHM Semiconductor
Schottky Diodes & Rectifiers RECT 40V .12A SM SCHOTTKY

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOT-23-3
Dual
Si
120 mA
40 V
1 V
600 mA
10 uA
+ 150 C
AEC-Q101
Reel
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 40 V
Part # Aliases: BAS40-04HMFH
Unit Weight: 290 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

TARIC:
8541100000
CNHTS:
8504409190
CAHTS:
8541290000
USHTS:
8541100070
JPHTS:
8541290100
MXHTS:
85412999
ECCN:
EAR99

Automotive Solutions

ROHM Automotive Solutions contribute to the continuing evolution of the automotive sector through a stable, long-term supply of high-quality products. An expansive lineup supports the transition towards increased electrification and connectivity. ROHM can provide optimized solutions to suit various customer needs by focusing on safety, comfort, and the environment.