BA82904YF-CE2

ROHM Semiconductor
755-BA82904YF-CE2
BA82904YF-CE2

Mfr.:

Description:
Operational Amplifiers - Op Amps Grd Sense Op Amp EMI SOP8

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.046

Stock:
1.046 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1046 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,04 € 1,04 €
0,846 € 8,46 €
0,734 € 18,35 €
0,691 € 69,10 €
0,689 € 344,50 €
0,579 € 579,00 €
Full Reel (Order in multiples of 2500)
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
500 kHz
500 mV/us
2 mV
20 nA
36 V
3 V
500 uA
30 mA
70 dB
SOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
BA8290xYxxx
AEC-Q100
Reel
Cut Tape
MouseReel
Amplifier Type: Automotive Ground Sense Amplifier
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Type: Differential
Ios - Input Offset Current: 2 nA
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 1.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: Bipolar
Part # Aliases: BA82904YF-C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99

AEC-Q100 Qualified Op-Amps and Comparators

ROHM Semiconductor AEC-Q100 Qualified Op-Amps and Comparators include ground sense, low power/low noise, high speed, and dual supply voltage op-amps and comparators. These devices integrate two or four op-amps or comparators into a single IC. The AEC-Q100 Qualified op-amps and comparators operate at wide temperature ranges of -40ºC to 105ºC and -40ºC to 125ºC. These op-amps and comparators offer single and single/dual supply voltage variants. Typical applications include car navigation systems, audio, engine control unit, and other automotive applications.

Automotive Solutions

ROHM Automotive Solutions contribute to the continuing evolution of the automotive sector through a stable, long-term supply of high-quality products. An expansive lineup supports the transition towards increased electrification and connectivity. ROHM can provide optimized solutions to suit various customer needs by focusing on safety, comfort, and the environment.