BA6423AF-E2

755-BA6423AF-E2
BA6423AF-E2

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers FAN 1A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:
Not Available

Pricing (EUR)

Possible Replacement

ROHM Semiconductor BD69830FV-GE2
ROHM Semiconductor
Motor/Motion/Ignition Controllers & Drivers PMIC Motor Driver Brushless DC (BLDC), Half Bridge (2), PWM Interface -40 C - 150 C (TJ) Surface Mount

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Motor/Motion/Ignition Controllers & Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brushless DC Motor Controllers
Single Phase
200 mA
5.4 mA
- 40 C
+ 100 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: BA6423AF
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 6 V
Part # Aliases: BA6423AF
Unit Weight: 851 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99