BA6285FS-E2

755-BA6285FS-E2
BA6285FS-E2

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers REVRS MOTOR DRIVER 16PIN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:
Not Available

Pricing (EUR)

Possible Replacement

ROHM Semiconductor BD62110JEFJ-E2
ROHM Semiconductor
Motor/Motion/Ignition Controllers & Drivers PMIC Motor Driver BipolarBrushed DC, Half Bridge (2), PWM Interface -40 C - 85 C (TA) Surface Mount

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Motor/Motion/Ignition Controllers & Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Fan / Motor Controllers / Drivers
Reversible Motor Driver
1 A
67 mA
- 20 C
+ 75 C
SMD/SMT
SOP-16
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Load Voltage Rating: 4.5 V to 15 V
Number of Outputs: 2 Output
Pd - Power Dissipation: 813 mW
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: BA6285FS
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 15 V
Supply Voltage - Min: 4.5 V
Part # Aliases: BA6285FS
Unit Weight: 548,682 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.