BA50DD0WHFP-TR

755-BA50DD0WHFP-TR
BA50DD0WHFP-TR

Mfr.:

Description:
Linear Voltage Regulators 5 5V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.612

Stock:
1.612 Can Dispatch Immediately
Quantities greater than 1612 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,41 € 2,41 €
1,80 € 18,00 €
1,65 € 41,25 €
1,48 € 148,00 €
1,40 € 350,00 €
1,35 € 675,00 €
1,30 € 1.300,00 €
Full Reel (Order in multiples of 2000)
2.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Linear Voltage Regulators
RoHS:  
REACH - SVHC:
BA50DD0WHFP
SMD/SMT
HRP-5
1 Output
Positive
5 V
2 A
Fixed
3 V
25 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Line Regulation: 15 mV
Load Regulation: 50 mV
Pd - Power Dissipation: 2.3 W
Product: LDO Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 55 dB
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: LDO Regulator
Part # Aliases: BA50DD0WHFP
Unit Weight: 761 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.