BA4560RFVT-E2

755-BA4560RFVT-E2
BA4560RFVT-E2

Mfr.:

Description:
Operational Amplifiers - Op Amps ICs, Amplifiers & Linear, Low Noise Dual Supply Voltage Operational Amplifier

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.825

Stock:
2.825 Can Dispatch Immediately
Quantities greater than 2825 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,559 € 0,56 €
0,386 € 3,86 €
0,345 € 8,63 €
0,30 € 30,00 €
0,279 € 69,75 €
0,265 € 132,50 €
0,255 € 255,00 €
Full Reel (Order in multiples of 3000)
3.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

ROHM Semiconductor BA4560YFVM-MGTR
ROHM Semiconductor
Operational Amplifiers - Op Amps Dual Sply Vltge 2Ch MSOP8 4-15V
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
4 MHz
4 V/us
500 uV
50 nA
30 V
8 V
6 mA
25 mA
70 dB
8 nV/sqrt Hz
TSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 105 C
BA4560RFVT
Reel
Cut Tape
MouseReel
Amplifier Type: Low Noise Amplifier
Brand: ROHM Semiconductor
Input Type: Differential
Ios - Input Offset Current: 5 nA
Maximum Dual Supply Voltage: 15 V
Minimum Dual Supply Voltage: 4 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 76.5 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: Bipolar
THD plus Noise: 0.003 %
Vcm - Common Mode Voltage: 14 V
Part # Aliases: BA4560RFVT
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542339000
CAHTS:
8542310000
USHTS:
8542330001
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BA4560x Operational Amplifiers

ROHM Semiconductor BA4560x Operational Amplifiers are available in normal grade and high-reliability grade. ROHM BA4560x integrates two or four voltage gain Op-amps on a single chip. Suitable for low noise and low distortion applications, the BA4560x Op Amps offer a wide operating supply voltage range and an extended operating temperature range.