BA4560RFVM-TR

755-BA4560RFVM-TR
BA4560RFVM-TR

Mfr.:

Description:
Operational Amplifiers - Op Amps DUAL 3MA 4MHZ

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 185

Stock:
185 Can Dispatch Immediately
Quantities greater than 185 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,447 € 0,45 €
0,312 € 3,12 €
0,279 € 6,98 €
0,243 € 24,30 €
Full Reel (Order in multiples of 3000)
250 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

ROHM Semiconductor BA4560YFVM-MGTR
ROHM Semiconductor
Operational Amplifiers - Op Amps Dual Sply Vltge 2Ch MSOP8 4-15V
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
4 MHz
4 V/us
500 uV
50 nA
30 V
8 V
6 mA
25 mA
70 dB
8 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 105 C
BA4560RFVM
Reel
Cut Tape
MouseReel
Amplifier Type: Low Noise Amplifier
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Type: Differential
Ios - Input Offset Current: 5 nA
Maximum Dual Supply Voltage: 15 V
Minimum Dual Supply Voltage: 4 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 76.5 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: Bipolar
THD plus Noise: 0.003 %
Vcm - Common Mode Voltage: 14 V
Part # Aliases: BA4560RFVM
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542310399
ECCN:
EAR99