BA3472YFV-CE2

ROHM Semiconductor
755-BA3472YFV-CE2
BA3472YFV-CE2

Mfr.:

Description:
High Speed Operational Amplifiers Grd Snse 2Ch SSOP-B8 3-36V

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 203

Stock:
203 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 203 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,963 € 0,96 €
0,697 € 6,97 €
0,631 € 15,78 €
0,557 € 55,70 €
Full Reel (Order in multiples of 2500)
250 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: High Speed Operational Amplifiers
RoHS:  
2 Channel
4 MHz
10 V/us
100 dB
97 dB
30 mA
150 nA
10 mV
36 V
3 V
4 mA
- 40 C
+ 125 C
SMD/SMT
SSOP-8
AEC-Q100
Reel
Cut Tape
MouseReel
Amplifier Type: Automotive High Speed Operational Amplifier
Brand: ROHM Semiconductor
Ios - Input Offset Current: 75 nA
Pd - Power Dissipation: 835 mW
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 97 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: Si
Part # Aliases: BA3472YFV-C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8541290100
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Solutions

ROHM Automotive Solutions contribute to the continuing evolution of the automotive sector through a stable, long-term supply of high-quality products. An expansive lineup supports the transition towards increased electrification and connectivity. ROHM can provide optimized solutions to suit various customer needs by focusing on safety, comfort, and the environment.

AEC-Q100 Qualified Op-Amps and Comparators

ROHM Semiconductor AEC-Q100 Qualified Op-Amps and Comparators include ground sense, low power/low noise, high speed, and dual supply voltage op-amps and comparators. These devices integrate two or four op-amps or comparators into a single IC. The AEC-Q100 Qualified op-amps and comparators operate at wide temperature ranges of -40ºC to 105ºC and -40ºC to 125ºC. These op-amps and comparators offer single and single/dual supply voltage variants. Typical applications include car navigation systems, audio, engine control unit, and other automotive applications.

Automotive Power Solutions

ROHM Semiconductor Automotive Power Solutions offer a broad portfolio of products and solutions for automotive systems, from the infotainment center and instrument cluster to powertrain and body ECUs. Also, as the demand for next-generation vehicles that embody these principles increases and automatic driving and smart cities will soon be realized, high-performance ICs and high power devices are becoming indispensable. ROHM contributes to the evolution and advancement of the automotive sector and next-generation cars by taking a quality-first approach to product manufacturing while ensuring long-term, stable supply.