BA3472FJ-GE2

ROHM Semiconductor
755-BA3472FJ-GE2
BA3472FJ-GE2

Mfr.:

Description:
Operational Amplifiers - Op Amps High Speed Ground Sense Op Amp

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
4 MHz
10 V/us
1 mV
100 nA
36 V
3 V
4 mA
30 mA
60 dB
SOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
BA3472FJ
Reel
Amplifier Type: High Speed Amplifier
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Type: Differential
Ios - Input Offset Current: 6 nA
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 1.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 60 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: Bipolar
Part # Aliases: BA3472FJ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

High Speed Operational Amplifiers

ROHM High-Speed Operational Amplifiers product line includes high-speed operational amplifiers with dual circuits or quad circuits. These high-speed op-amps feature high gain-bandwidth characteristics (4MHz typical), high slew rates (10V/μs typical), and a wide operating voltage range of 3V to 36V (single power supply) or 1.5V to 18V (dual power supply).

Operational Amplifiers

ROHM Semiconductor Operational Amplifiers offer a diverse lineup of operational amplifiers designed to meet virtually any requirement. This lineup ranges from bipolar and CMOS types to ground sense (single supply) models, dual supply units, and ICs with a variety of features. The features include low noise, low saturation, low current consumption, and input/output full swing. This lineup includes standard, high speed, low power, and low noise Op-Amps.