BA2904HFVM-CTR

755-BA2904HFVM-CTR
BA2904HFVM-CTR

Mfr.:

Description:
Operational Amplifiers - Op Amps 3-32V 2 CHANNELS 20nA 0.7mA

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Product

ROHM Semiconductor LM2904EYFVM-CTR
ROHM Semiconductor
Operational Amplifiers - Op Amps IC, Linear, Operational Amplifier, 2ch, 3-26V, -40 - +85

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
500 kHz
200 mV/us
2 mV
20 nA
32 V
3 V, +/- 1.5 V
700 uA
30 mA
80 dB
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
BA2904
Reel
Brand: ROHM Semiconductor
Minimum Dual Supply Voltage: +/- 1.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.