BA2902F-E2

755-BA2902F-E2
BA2902F-E2

Mfr.:

Description:
Operational Amplifiers - Op Amps QUAD 32V 0.7MA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:
Not Available

Pricing (EUR)

Possible Replacement

ROHM Semiconductor LM2902F-E2
ROHM Semiconductor
Operational Amplifiers - Op Amps GROUND SENSE OPERATIONAL AMPLI

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4 Channel
500 kHz
200 mV/us
2 mV
20 nA
36 V
3 V
700 uA
30 mA
50 dB
40 nV/sqrt Hz
SOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
BA2902F
Reel
Cut Tape
MouseReel
Amplifier Type: Ground Sense Amplifier
Brand: ROHM Semiconductor
Input Type: Differential
Ios - Input Offset Current: 2 nA
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: Bipolar
Part # Aliases: BA2902F
Unit Weight: 241 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.