BA2901SFV-E2

755-BA2901SFV-E2
BA2901SFV-E2

Mfr.:

Description:
Analog Comparators 2-36V 4 CHAN 0.8mV 50nA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.400

Stock:
2.400 Can Dispatch Immediately
Quantities greater than 2400 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,80 € 0,80 €
0,787 € 7,87 €
0,765 € 19,13 €
0,666 € 66,60 €
0,576 € 144,00 €
0,505 € 252,50 €
0,454 € 454,00 €
Full Reel (Order in multiples of 2500)
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

ROHM Semiconductor LM2901FV-E2
ROHM Semiconductor
Analog Comparators GROUND SENSE COMPARATOR

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SSOP-B-14
4 Channel
Open Collector
1.3 us
General Purpose
2 V
36 V
800 uA
16 mA
7 mV
250 nA
- 40 C
+ 105 C
BA2901xx
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Type: Differential
Ios - Input Offset Current: 50 nA
Pd - Power Dissipation: 870 mW
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Part # Aliases: BA2901SFV
Unit Weight: 121,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542310075
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542310399
ECCN:
EAR99