BA178M08CP-E2

755-BA178M08CP-E2
BA178M08CP-E2

Mfr.:

Description:
Linear Voltage Regulators 8V VOLT REG, 0.5 A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 350

Stock:
350 Can Dispatch Immediately
Quantities greater than 350 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,39 € 1,39 €
1,02 € 10,20 €
0,929 € 23,23 €
0,825 € 82,50 €
0,776 € 194,00 €
Full Reel (Order in multiples of 500)
500 Quote

Possible Replacement

ROHM Semiconductor BD80FC0WFP-E2
ROHM Semiconductor
LDO Voltage Regulators 1A 8V, Fixed Output, High-Accuracy LDO Regulator
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Linear Voltage Regulators
RoHS:  
BA178M08
Through Hole
TO-220CP-3
1 Output
Positive
8 V
500 mA
Fixed
10.5 V
23 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Line Regulation: 10 mV
Load Regulation: 20 mV
Pd - Power Dissipation: 22 W
Product: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 78 dB
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Voltage Regulator
Part # Aliases: BA178M08CP
Unit Weight: 1,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.