BA178M06T

755-BA178M06T
BA178M06T

Mfr.:

Description:
Linear Voltage Regulators STD REG 6V .5A 3PIN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:
Not Available

Pricing (EUR)

Possible Replacement

ROHM Semiconductor BD60FC0WFP-E2
ROHM Semiconductor
LDO Voltage Regulators PMIC, LDO Regulator 35V Input, 6.0V Fixed Output, 1A

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Linear Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
TO-220-3
2 Output
6 V
500 mA
Adjustable, Fixed
- 40 C
+ 85 C
Bulk
Brand: ROHM Semiconductor
Line Regulation: 1 mV, 3 mV
Load Regulation: 10 mV, 20 mV
Pd - Power Dissipation: 22 W
Product: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 74 dB
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Three Terminal Regulator
Unit Weight: 1,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.