BA178M06FP-E2

755-BA178M06FP-E2
BA178M06FP-E2

Mfr.:

Description:
Linear Voltage Regulators REGULATOR 6V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.940

Stock:
1.940 Can Dispatch Immediately
Quantities greater than 1940 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,843 € 0,84 €
0,592 € 5,92 €
0,531 € 13,28 €
0,464 € 46,40 €
0,432 € 108,00 €
0,413 € 206,50 €
0,396 € 396,00 €
Full Reel (Order in multiples of 2000)
2.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

ROHM Semiconductor BD60FC0WFP-E2
ROHM Semiconductor
LDO Voltage Regulators PMIC, LDO Regulator 35V Input, 6.0V Fixed Output, 1A

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Linear Voltage Regulators
RoHS:  
REACH - SVHC:
BA178M06
SMD/SMT
TO-252-3
1 Output
Positive
6 V
500 mA
Fixed
8.5 V
21 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Line Regulation: 10 mV
Load Regulation: 20 mV
Pd - Power Dissipation: 10 W
Product: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 78 dB
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Voltage Regulator
Part # Aliases: BA178M06FP
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.