BA178M05FP-E2

755-BA178M05FP-E2
BA178M05FP-E2

Mfr.:

Description:
Linear Voltage Regulators REGULATOR 5V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.130

Stock:
1.130 Can Dispatch Immediately
Quantities greater than 1130 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,45 € 1,45 €
1,07 € 10,70 €
0,972 € 24,30 €
0,869 € 86,90 €
0,809 € 202,25 €
0,779 € 389,50 €
0,753 € 753,00 €
Full Reel (Order in multiples of 2000)
2.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

ROHM Semiconductor BD50FC0FP-E2
ROHM Semiconductor
LDO Voltage Regulators 1A 26.5-4 LDO 35V Std TO252-3

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Linear Voltage Regulators
RoHS:  
REACH - SVHC:
BA178M05
SMD/SMT
TO-252-3
1 Output
Positive
5 V
500 mA
Fixed
7.5 V
25 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Line Regulation: 10 mV
Load Regulation: 20 mV
Pd - Power Dissipation: 10 W
Product: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 78 dB
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Voltage Regulator
Part # Aliases: BA178M05FP
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.