BA17824T

755-BA17824T
BA17824T

Mfr.:

Description:
Linear Voltage Regulators REGULATOR 24V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:
Not Available

Pricing (EUR)

Possible Replacement

ROHM Semiconductor BD00FDAWHFP-TR
ROHM Semiconductor
LDO Voltage Regulators 2A 35V REGULATOR

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Linear Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
BA17824
Through Hole
TO-220-FP-3
1 Output
Positive
24 V
1 A
Fixed
- 40 C
+ 85 C
8 mA
Bulk
Brand: ROHM Semiconductor
Line Regulation: 480 mV
Load Regulation: 480 mV
Pd - Power Dissipation: 22 W
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 58 dB
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.