BA17824FP-E2

755-BA17824FP-E2
BA17824FP-E2

Mfr.:

Description:
Linear Voltage Regulators REGULATOR 24V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.614

Stock:
1.614 Can Dispatch Immediately
Quantities greater than 1614 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,13 € 1,13 €
0,818 € 8,18 €
0,74 € 18,50 €
0,655 € 65,50 €
0,617 € 154,25 €
0,593 € 296,50 €
0,567 € 567,00 €
Full Reel (Order in multiples of 2000)
2.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

ROHM Semiconductor BD00FDAWHFP-TR
ROHM Semiconductor
LDO Voltage Regulators 2A 35V REGULATOR

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Linear Voltage Regulators
RoHS:  
BA17824
SMD/SMT
TO-252-3
1 Output
Positive
24 V
1 A
Fixed
27 V
33 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Line Regulation: 15 mV
Load Regulation: 37 mV
Pd - Power Dissipation: 10 W
Product: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 78 dB
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Voltage Regulator
Part # Aliases: BA17824FP
Unit Weight: 1,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.