BA17815T

755-BA17815T
BA17815T

Mfr.:

Description:
Linear Voltage Regulators REGULATOR 15V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Quantities greater than 11 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,36 € 1,36 €
0,998 € 9,98 €
25 Quote

Possible Replacement

ROHM Semiconductor BDJ5FC0WFP-E2
ROHM Semiconductor
LDO Voltage Regulators PMIC, LDO Regulator 35V Input, 15V Fixed Output, 1A

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Linear Voltage Regulators
RoHS:  
BA17815
Through Hole
TO-220-FP-3
1 Output
Positive
15 V
1 A
Fixed
17.5 V
30 V
- 40 C
+ 85 C
8 mA
Bulk
Brand: ROHM Semiconductor
Line Regulation: 300 mV
Load Regulation: 300 mV
Pd - Power Dissipation: 22 W
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 62 dB
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.