BA17812T

755-BA17812T
BA17812T

Mfr.:

Description:
Linear Voltage Regulators REGULATOR 12V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:
Not Available

Pricing (EUR)

Possible Replacement

ROHM Semiconductor BDJ2FC0WFP-E2
ROHM Semiconductor
LDO Voltage Regulators 1A 26.5-4 LDO 35V Std TO252-5

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Linear Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
BA17812
Through Hole
TO-220-FP-3
1 Output
Positive
12 V
1 A
Fixed
15 V
27 V
- 40 C
+ 85 C
8 mA
Bulk
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Line Regulation: 240 mV
Load Regulation: 240 mV
Pd - Power Dissipation: 22 W
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 63 dB
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99