BA17812FP

755-BA17812FP
BA17812FP

Mfr.:

Description:
Linear Voltage Regulators STD REG 1A 3PIN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Linear Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
TO-252-3
1 Output
Positive
12 V
1 A
Fixed
15 V
27 V
- 40 C
+ 85 C
Bulk
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Line Regulation: 15 mV
Load Regulation: 37 mV
Pd - Power Dissipation: 10 W
Product: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 78 dB
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Voltage Regulator
Part # Aliases: BA17812FP-E2
Unit Weight: 340 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
EAR99