BA17805CP-E2

755-BA17805CP-E2
BA17805CP-E2

Mfr.:

Description:
Linear Voltage Regulators 5V VOLT REG, 1.0 A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 431

Stock:
431 Can Dispatch Immediately
Quantities greater than 431 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,35 € 1,35 €
0,998 € 9,98 €
0,903 € 22,58 €
0,798 € 79,80 €
0,75 € 187,50 €
Full Reel (Order in multiples of 500)
500 Quote

Possible Replacement

ROHM Semiconductor BD50FC0FP-E2
ROHM Semiconductor
LDO Voltage Regulators 1A 26.5-4 LDO 35V Std TO252-3

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Linear Voltage Regulators
RoHS:  
BA17805
Through Hole
TO-220CP-3
1 Output
Positive
5 V
1 A
Fixed
7.5 V
25 V
- 40 C
+ 85 C
8 mA
Reel
Cut Tape
Brand: ROHM Semiconductor
Line Regulation: 100 mV
Load Regulation: 480 mV
Pd - Power Dissipation: 22 W
Product: LDO Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 78 dB
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Voltage Regulator
Part # Aliases: BA17805CP
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.