BA15DD0WHFP-TR

755-BA15DD0WHFP-TR
BA15DD0WHFP-TR

Mfr.:

Description:
LDO Voltage Regulators LOW DROP-OUT REG 2.0 A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:
Not Available

Pricing (EUR)

Possible Replacement

ROHM Semiconductor BD15FD0WHFP-TR
ROHM Semiconductor
LDO Voltage Regulators 1.5V REGULATOR

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
SMD/SMT
HRP-5
1.5 V
2 A
1 Output
Positive
55 dB
Fixed
- 40 C
+ 125 C
450 mV
BAxxDD0WHFP
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dropout Voltage - Max: 700 mV
Ib - Input Bias Current: 2 mA
Line Regulation: 15 mV
Load Regulation: 50 mV
Pd - Power Dissipation: 2.3 W
Product: Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Low Saturation Regulator
Voltage Regulation Accuracy: 1 %
Part # Aliases: BA15DD0WHFP
Unit Weight: 33 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99