BA1117FP-E2

755-BA1117FP-E2
BA1117FP-E2

Mfr.:

Description:
Linear Voltage Regulators LDO Adj Pos Vltg Reg

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.976

Stock:
1.976 Can Dispatch Immediately
Quantities greater than 1976 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,525 € 0,53 €
0,366 € 3,66 €
0,327 € 8,18 €
0,284 € 28,40 €
0,263 € 65,75 €
0,254 € 127,00 €
Full Reel (Order in multiples of 2000)
2.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Linear Voltage Regulators
RoHS:  
REACH - SVHC:
BA1117FP
SMD/SMT
TO-252-3
1 Output
Positive
1 A
Adjustable
2.15 V
10 V
- 20 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Line Regulation: 1 mV
Load Regulation: 1 mV
Pd - Power Dissipation: 1.2 W
Product: Positive Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 75 dB
Reference Voltage: 1.25 V
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Positive Voltage Regulator
Part # Aliases: BA1117FP
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.