BA05CC0WFP-E2

755-BA05CC0WFP-E2
BA05CC0WFP-E2

Mfr.:

Description:
LDO Voltage Regulators REG 1A 5V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.845

Stock:
3.845 Can Dispatch Immediately
Quantities greater than 3845 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,48 € 1,48 €
1,08 € 10,80 €
0,98 € 24,50 €
0,869 € 86,90 €
0,815 € 203,75 €
0,783 € 391,50 €
0,774 € 774,00 €
Full Reel (Order in multiples of 2000)
0,674 € 1.348,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

ROHM Semiconductor BD50FC0WFP-E2
ROHM Semiconductor
LDO Voltage Regulators 1A 5V, Fixed Output, High-Accuracy LDO Regulator
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-252-5
5 V
1 A
1 Output
Positive
55 dB
Fixed
- 40 C
+ 125 C
300 mV
BAxxCC0WFP
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Dropout Voltage - Max: 500 mV
Ib - Input Bias Current: 5 mA
Line Regulation: 20 mV
Load Regulation: 50 mV
Pd - Power Dissipation: 1.3 W
Product: Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Low Saturation Regulator
Part # Aliases: BA05CC0WFP
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.