BA033CC0T

ROHM Semiconductor
755-BA033CC0T
BA033CC0T

Mfr.:

Description:
LDO Voltage Regulators IC LDO 1A 3.3V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:
Not Available

Pricing (EUR)

Possible Replacement

ROHM Semiconductor BD33FC0FP-E2
ROHM Semiconductor
LDO Voltage Regulators 1A 26.5-4 LDO 35V Std TO252-3

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Through Hole
TO-220FP-3
3.3 V
1 A
1 Output
Positive
4 V
25 V
55 dB
Fixed
- 40 C
+ 125 C
300 mV
BAxxCC0T
Bulk
Brand: ROHM Semiconductor
Dropout Voltage - Max: 500 mV
Ib - Input Bias Current: 5 mA
Line Regulation: 20 mV
Load Regulation: 50 mV
Pd - Power Dissipation: 2 W
Product: Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Low Saturation Regulator
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.