BA00AST

755-BA00AST
BA00AST

Mfr.:

Description:
LDO Voltage Regulators VOLT VAR OUTPUT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,84 € 2,84 €
10 Quote

Possible Replacement

ROHM Semiconductor BD00FC0WFP-E2
ROHM Semiconductor
LDO Voltage Regulators 1A 26.5-4 LDO 35V Std TO252-5

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
Through Hole
TO-220FP-5
Adjustable
1 A
1 Output
Positive
4 V
25 V
Adjustable
- 40 C
+ 85 C
Bulk
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Line Regulation: 100 mV
Load Regulation: 150 mV
Pd - Power Dissipation: 2 W
Product Type: LDO Voltage Regulators
Reference Voltage: 1.25 V
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99