AW2K21AR

ROHM Semiconductor
755-AW2K21AR
AW2K21AR

Mfr.:

Description:
MOSFETs WLCSP 2NCH 30V 20A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.839

Stock:
2.839 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,71 € 2,71 €
1,75 € 17,50 €
1,23 € 123,00 €
0,998 € 499,00 €
0,963 € 963,00 €
Full Reel (Order in multiples of 3000)
0,894 € 2.682,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
Si
SMD/SMT
WLCSP-22
N-Channel
2 Channel
30 V
20 A
3 mOhms
- 2 V, 10 V
2 V
29 nC
- 55 C
+ 150 C
1.6 W
Enhancement
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Dual
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Fall Time: 82 ns
Product Type: MOSFETs
Rise Time: 5.9 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 487 ns
Typical Turn-On Delay Time: 8.9 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

Small Signal Dual Channel MOSFETs

ROHM Semiconductor Small Signal Dual Channel MOSFETs feature low on-resistance and fast switching. These MOSFETs are RoHS compliant and include Pb-free plating. The dual channel MOSFETs operate from -55°C to 150°C temperature range. These MOSFETs are used in motor drives and switching applications.