AG096FPD3HRBTL

ROHM Semiconductor
755-AG096FPD3HRBTL
AG096FPD3HRBTL

Mfr.:

Description:
MOSFETs Nch 100V 59A, TO-252 (DPAK), Power MOSFET for Automotive

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.421

Stock:
2.421 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,04 € 2,04 €
1,32 € 13,20 €
0,894 € 89,40 €
0,714 € 357,00 €
0,678 € 678,00 €
Full Reel (Order in multiples of 2500)
0,652 € 1.630,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
100 V
59 A
15.8 mOhms
- 20 V, 20 V
2.5 V
17.3 nC
- 55 C
+ 175 C
76 W
Enhancement
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 10 ns
Forward Transconductance - Min: 11 S
Product Type: MOSFETs
Rise Time: 18 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 28 ns
Typical Turn-On Delay Time: 12 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

N-Channel SiC Power MOSFETs

ROHM Semiconductor N-Channel Silicon Carbide (SiC) Power MOSFETs feature no tail current during switching, resulting in faster operation and reduced switching loss. Their low ON resistance and compact chip size ensure low capacitance and gate charge. These ROHM SiC Power MOSFETs exhibit minimal ON-resistance increases and provides greater package miniaturization. This provides more energy savings than standard Si devices, in which the ON-resistance can more than double with increased temperature.

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.