AG087FGD3HRBTL

ROHM Semiconductor
755-AG087FGD3HRBTL
AG087FGD3HRBTL

Mfr.:

Description:
MOSFETs Nch 40V 40A, TO-252 (DPAK), Power MOSFET for Automotive

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.500

Stock:
2.500 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,79 € 1,79 €
1,14 € 11,40 €
0,76 € 76,00 €
0,609 € 304,50 €
0,552 € 552,00 €
Full Reel (Order in multiples of 2500)
0,521 € 1.302,50 €
0,495 € 2.475,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
40 V
40 A
7 mOhms
20 V
2.5 V
14.9 nC
- 55 C
+ 175 C
53 W
Enhancement
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Fall Time: 7 ns
Forward Transconductance - Min: 8.9 S
Product Type: MOSFETs
Rise Time: 9 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 37 ns
Typical Turn-On Delay Time: 13 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99