AG011FGH7FRATCB

ROHM Semiconductor
755-AG011FGH7FRATCB
AG011FGH7FRATCB

Mfr.:

Description:
MOSFETs Nch 40V 40A, DFN3333T8LSAB, Power MOSFET for Automotive

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,58 € 1.740,00 €
0,55 € 3.300,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
Si
SMD/SMT
DFN-8
N-Channel
1 Channel
40 V
40 A
5 mOhms
20 V
2.5 V
19.1 nC
- 55 C
+ 175 C
62 W
Enhancement
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 9.3 ns
Forward Transconductance - Min: 11 S
Product Type: MOSFETs
Rise Time: 10.5 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 41.7 ns
Typical Turn-On Delay Time: 14.3 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.