2SD1759TL

755-2SD1759TL
2SD1759TL

Mfr.:

Description:
Darlington Transistors NPN 40V 2A

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Darlington Transistors
RoHS:  
Single
NPN
5 V
40 V
2 A
1 uA
SMD/SMT
- 55 C
+ 150 C
Reel
Brand: ROHM Semiconductor
DC Collector/Base Gain hFE Min: 1000
Product Type: Darlington Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Unit Weight: 260,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

FEATURED PRODUCTS
ROHM SEMICONDUCTOR