2SCRC41CHZGT116R

ROHM Semiconductor
755-2SCRC41CHZGT116
2SCRC41CHZGT116R

Mfr.:

Description:
Bipolar Transistors - BJT High-voltage Amplifier Transistor (120V, 50mA)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,568 € 0,57 €
0,349 € 3,49 €
0,224 € 22,40 €
0,169 € 84,50 €
0,152 € 152,00 €
Full Reel (Order in multiples of 3000)
0,13 € 390,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

ROHM Semiconductor 2SCRC41CHZGT116S
ROHM Semiconductor
Bipolar Transistors - BJT -120V, -50mA H. Volt Amplifier

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-23-3
NPN
Single
50 mA
120 V
120 V
5 V
500 mV
200 mW
140 MHz
+ 150 C
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Continuous Collector Current: 50 mA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
DC Collector/Base Gain hFE Min: 180
DC Current Gain hFE Max: 390
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541210000
CNHTS:
8541210000
USHTS:
8541290065
ECCN:
EAR99