2SCR554P5T100

ROHM Semiconductor
755-2SCR554P5T100
2SCR554P5T100

Mfr.:

Description:
Bipolar Transistors - BJT NPN 80V Vceo 1.5A Ic MPT3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 387

Stock:
387
Can Dispatch Immediately
On Order:
2.000
Expected 6/19/2026
3.000
Expected 7/1/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,705 € 0,71 €
0,437 € 4,37 €
0,282 € 28,20 €
0,216 € 108,00 €
Full Reel (Order in multiples of 1000)
0,194 € 194,00 €
0,166 € 332,00 €
0,149 € 745,00 €
0,143 € 1.430,00 €
0,136 € 3.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOT-89-3
NPN
Single
1.5 A
80 V
80 V
6 V
300 mV
2 W
300 MHz
+ 150 C
2SxR
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
DC Collector/Base Gain hFE Min: 120 at 100 mA, 3 V
DC Current Gain hFE Max: 390 at 100 mA, 3 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1000
Subcategory: Transistors
Part # Aliases: 2SCR554P5
Unit Weight: 159,425 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210075
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99