2SCR522UBTL

ROHM Semiconductor
755-2SCR522UBTL
2SCR522UBTL

Mfr.:

Description:
Bipolar Transistors - BJT Trans GP BJT NPN 20V 0.2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,138 € 0,14 €
0,083 € 0,83 €
0,055 € 5,50 €
0,043 € 21,50 €
0,04 € 40,00 €
Full Reel (Order in multiples of 3000)
0,029 € 87,00 €
0,027 € 162,00 €
0,022 € 198,00 €
0,021 € 504,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-323FL-3
NPN
Single
200 mA
20 V
20 V
5 V
300 mV
200 mW
400 MHz
+ 150 C
2SCR522UB
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
DC Collector/Base Gain hFE Min: 120 at 1 mA, 2 V
DC Current Gain hFE Max: 560 at 1 mA, 2 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: 2SCR522UB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210075
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99