2SCR514PT100

755-2SCR514PT100
2SCR514PT100

Mfr.:

Description:
Bipolar Transistors - BJT NPN 80V 700mA Transistor

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Product

ROHM Semiconductor 2SCR514P5T100
ROHM Semiconductor
Bipolar Transistors - BJT NPN 80V Vceo 700mA Ic MPT3

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOT-89-3
NPN
Single
700 mA
80 V
80 V
6 V
300 mV
2 W
320 MHz
+ 150 C
2SCR514P
Reel
Brand: ROHM Semiconductor
DC Collector/Base Gain hFE Min: 120 at 100 mA, 3 V
DC Current Gain hFE Max: 390 at 100 mA, 3 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1000
Subcategory: Transistors
Part # Aliases: 2SCR514P
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.