2SC5662T2LP

ROHM Semiconductor
755-2SC5662T2LP
2SC5662T2LP

Mfr.:

Description:
Bipolar Transistors - BJT NPN 11V 50MA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Bipolar Transistors - BJT
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
VMT-3
NPN
Single
50 mA
11 V
20 V
3 V
500 mV
150 mW
3.2 GHz
+ 150 C
2SC5662
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Continuous Collector Current: 50 mA
DC Collector/Base Gain hFE Min: 56
DC Current Gain hFE Max: 180
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 8000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210075
JPHTS:
8541290100
KRHTS:
8541219000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.