2SC5585E3TL

ROHM Semiconductor
755-2SC5585E3TL
2SC5585E3TL

Mfr.:

Description:
Bipolar Transistors - BJT NPN, SOT-416, 12V 0.5A, Low VCE(sat) Transistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.566

Stock:
2.566 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,387 € 0,39 €
0,237 € 2,37 €
0,15 € 15,00 €
0,112 € 56,00 €
0,10 € 100,00 €
Full Reel (Order in multiples of 3000)
0,078 € 234,00 €
0,071 € 426,00 €
0,06 € 540,00 €
0,058 € 1.392,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-416-3
NPN
Single
12 V
15 V
6 V
250 mV
150 mW
320 MHz
+ 150 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Continuous Collector Current: 500 mA
DC Collector/Base Gain hFE Min: 270 at 10 mA, 2 V
DC Current Gain hFE Max: 680 at 10 mA, 2 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
854121000
KRHTS:
8541219000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2Sx Bipolar Junction Transistors (BJTs)

ROHM 2Sx Bipolar Junction Transistors (BJTs) are designed for use in industrial and consumer applications. These BJTs are available in both PNP and NPN polarities. The 2Sx BJT devices are housed in a variety of packages and are designed for medium power surface mount applications. The 2Sx BJTs feature a wide storage temperature (Tstg) range of -55°C to +150°C and a junction temperature (TJ) of +150°C. Typical applications include general purpose small signal amplifiers, power supplies, high-speed switching, and low-frequency amplifiers.