2SC4713KT146R

755-2SC4713KT146R
2SC4713KT146R

Mfr.:

Description:
Bipolar Transistors - BJT TRANS GP BJT NPN 6V 0.05A 3PIN

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 202

Stock:
202 Can Dispatch Immediately
Quantities greater than 202 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,198 € 0,20 €
0,117 € 1,17 €
0,092 € 9,20 €
0,087 € 43,50 €
0,083 € 83,00 €
Full Reel (Order in multiples of 3000)
0,077 € 231,00 €
0,075 € 450,00 €
0,071 € 639,00 €
0,07 € 1.680,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
TSMT-3
NPN
Single
50 mA
6 V
12 V
3 V
300 mV
200 mW
800 MHz
+ 150 C
2SC4713K
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Continuous Collector Current: 50 mA
DC Collector/Base Gain hFE Min: 180
DC Current Gain hFE Max: 560
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210075
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.