2SC4132T100R

755-2SC4132T100R
2SC4132T100R

Mfr.:

Description:
Bipolar Transistors - BJT NPN 120V 1.5A

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Product

ROHM Semiconductor 2SCR375P5T100R
ROHM Semiconductor
Bipolar Transistors - BJT NPN 120V Vceo 1.5A Ic MPT3

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
REACH - SVHC:
Si
SMD/SMT
NPN
Single
3 A
120 V
120 V
5 V
2 V
2 W
80 MHz
- 55 C
+ 150 C
2SC4132
Reel
Brand: ROHM Semiconductor
Continuous Collector Current: 2 A
DC Collector/Base Gain hFE Min: 82
DC Current Gain hFE Max: 390
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.