2SC4081T106S

755-2SC4081T106S
2SC4081T106S

Mfr.:

Description:
Bipolar Transistors - BJT NPN 50V 150MA SOT-323

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Product

ROHM Semiconductor 2SC4081U3T106R
ROHM Semiconductor
Bipolar Transistors - BJT NPN 50V 0.15A 0.2W SOT-323; SC-70; UMT3

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-323-3
NPN
Single
150 mA
50 V
60 V
7 V
400 mV
200 mW
180 MHz
+ 150 C
2SC4081
Reel
Brand: ROHM Semiconductor
Continuous Collector Current: 150 mA
DC Collector/Base Gain hFE Min: 120
DC Current Gain hFE Max: 560
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 5 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541219000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.