2SC4015

Not Assigned
2SC4015

Mfr.:

Description:
Bipolar Transistors - BJT

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Bipolar Transistors - BJT
Si
Through Hole
NPN
Single
300 V
300 V
5 V
2 V
1 W
100 MHz
+ 150 C
Brand: ROHM Semiconductor
Continuous Collector Current: 100 mA
DC Collector/Base Gain hFE Min: 56 at 10 mA, 10 V
DC Current Gain hFE Max: 180 at 10 mA, 10 V
Product Type: BJTs - Bipolar Transistors
Subcategory: Transistors
Part # Aliases: 2SC4015TV2N
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
USHTS:
8541290095